337-036-542-602

Heilind Number:EDA337-036-542-602
Manufacturer:EDAC
Manufacturer Number:337-036-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, our connector ensures secure and reliable power delivery with a 3A amperage capacity. The single-row design with 36 positions offers seamless integration, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for high-density applications. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in our connector for your PCB connectivity needs.