337-036-542-604

Heilind Number:EDA337-036-542-604
Manufacturer:EDAC
Manufacturer Number:337-036-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-604

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector boasts a vibrant green color and features a single row layout with 36 positions, ensuring efficient and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. With a straight mount orientation, this connector is perfect for board-to-board PCB connections, meeting the highest industry standards for quality and performance. Upgrade your electronic assemblies with this essential component.