337-036-542-607

Heilind Number:EDA337-036-542-607
Manufacturer:EDAC
Manufacturer Number:337-036-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green color adds a touch of visual appeal to your setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row design with 36 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for board-to-board connections, its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity setup with this essential component.