337-036-542-658

Heilind Number:EDA337-036-542-658
Manufacturer:EDAC
Manufacturer Number:337-036-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. With a maximum amperage of 3 A, it ensures efficient power transmission. The single-row design with 36 positions and a pitch of .156 inches guarantees precise and secure connections. Made of copper alloy, the contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its performance and durability for seamless board-to-board connections.