337-036-542-803

Heilind Number:EDA337-036-542-803
Manufacturer:EDAC
Manufacturer Number:337-036-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-803

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a 3 A amperage capacity and features a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows and 36 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for various electronic projects, this connector guarantees efficient and stable board-to-board connections. Elevate your connectivity game with this essential component.