337-036-542-804

Heilind Number:EDA337-036-542-804
Manufacturer:EDAC
Manufacturer Number:337-036-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a dual-row configuration and 36 positions, it provides ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless electronic integration.