337-036-542-807

Heilind Number:EDA337-036-542-807
Manufacturer:EDAC
Manufacturer Number:337-036-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 36 positions, it provides ample room for secure PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it guarantees seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast.