337-036-542-808

Heilind Number:EDA337-036-542-808
Manufacturer:EDAC
Manufacturer Number:337-036-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a reliable amperage of 3A for optimal power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows and 36 positions, it provides ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Designed for straight mounting orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse applications, making it a valuable addition to your connector lineup. Elevate your connectivity solutions with this essential component.