337-036-542-812

Heilind Number:EDA337-036-542-812
Manufacturer:EDAC
Manufacturer Number:337-036-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for top-tier performance and durability. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees high fire safety standards. The connector's 2-row design, along with 36 positions, offers ample connectivity options for your circuit boards. Made from Copper Alloy, the contacts provide superior conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved during installation. Its straight mount orientation facilitates convenient PCB integration, while an operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding applications, this Card Edge Connector is a must-have in your connector arsenal. Elevate your connectivity solutions with this essential component.