337-036-542-858

Heilind Number:EDA337-036-542-858
Manufacturer:EDAC
Manufacturer Number:337-036-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it ensures secure and reliable connections. With a total of 36 positions, it offers ample room for your board-to-board requirements. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your setup with this essential component for seamless and robust electronic connections.