337-036-542-868

Heilind Number:EDA337-036-542-868
Manufacturer:EDAC
Manufacturer Number:337-036-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-868

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 36 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for diverse electronic applications. Upgrade your connector setup with this essential component.