337-036-542-878

Heilind Number:EDA337-036-542-878
Manufacturer:EDAC
Manufacturer Number:337-036-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue, designed for seamless integration in electronic assemblies. With a 3 A amperage rating, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. Its 2-row configuration with 36 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.