337-036-544-101

Heilind Number:EDA337-036-544-101
Manufacturer:EDAC
Manufacturer Number:337-036-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and a streamlined design, it seamlessly integrates into your PCB assembly. Crafted with durability in mind, the housing is made from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in demanding environments. With a single row configuration and 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for convenience, it has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of uses. Trust in this Card Edge Connector for seamless and efficient board-to-board connections in your electronic systems.