337-036-544-107

Heilind Number:EDA337-036-544-107
Manufacturer:EDAC
Manufacturer Number:337-036-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Sporting a vibrant green color, this connector boasts a single row with 36 positions, ensuring seamless integration on your board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, reliability is guaranteed even in challenging environments. The .156-inch pitch and .2-inch row spacing offer precision in your connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Explore the possibilities with our cutting-edge connector, a vital component in the world of PCB technology.