337-036-544-108

Heilind Number:EDA337-036-544-108
Manufacturer:EDAC
Manufacturer Number:337-036-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row layout with 36 positions, ensuring seamless integration into your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contacts deliver optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component and experience enhanced connectivity like never before.