337-036-544-168

Heilind Number:EDA337-036-544-168
Manufacturer:EDAC
Manufacturer Number:337-036-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a striking green color that adds a pop of personality to your setup. Engineered for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. The precise .156-inch pitch and .2-inch row spacing accommodate 36 positions, allowing for seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this high-quality connector to streamline your electronic projects with ease.