337-036-544-201

Heilind Number:EDA337-036-544-201
Manufacturer:EDAC
Manufacturer Number:337-036-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek Green finish. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 positions each, it offers ample connectivity for your devices. The Copper Alloy contacts guarantee reliable transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.