337-036-544-207

Heilind Number:EDA337-036-544-207
Manufacturer:EDAC
Manufacturer Number:337-036-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable power delivery, rated up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 36 positions for versatile applications. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its performance and efficiency for all your connectivity needs.