337-036-544-212

Heilind Number:EDA337-036-544-212
Manufacturer:EDAC
Manufacturer Number:337-036-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. With a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it facilitates smooth power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 36 positions cater to comprehensive connectivity needs. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Elevate your PCB design with this top-of-the-line Card Edge Connector.