337-036-544-268

Heilind Number:EDA337-036-544-268
Manufacturer:EDAC
Manufacturer Number:337-036-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board connections. Featuring a striking green color, this connector is not only functional but visually appealing. With a double row layout and 36 positions, it offers ample room for your connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for smooth integration into your PCB setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Upgrade your connectivity solutions with this essential component.