337-036-544-604

Heilind Number:EDA337-036-544-604
Manufacturer:EDAC
Manufacturer Number:337-036-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, this green connector features a single row layout with 36 positions for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Ideal for use in PCB connectors, this component is a must-have for your electronic assembly projects.