337-036-544-608

Heilind Number:EDA337-036-544-608
Manufacturer:EDAC
Manufacturer Number:337-036-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row, 36-position layout with a pitch of .156 inches. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing reliable conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.