337-036-544-658

Heilind Number:EDA337-036-544-658
Manufacturer:EDAC
Manufacturer Number:337-036-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers efficient performance. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With one row and 36 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material, along with a pitch of .156 in and row spacing of .2 in, ensures optimal signal transmission. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various electronic applications. Explore our wide range of Products, including Connectors and PCB components, for all your connectivity needs.