337-036-544-802

Heilind Number:EDA337-036-544-802
Manufacturer:EDAC
Manufacturer Number:337-036-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-802

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance even in demanding environments. With a dual-row design and 36 contact positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing simplify installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure and stable attachment, making it a vital component in your connectivity solutions.