337-036-544-804

Heilind Number:EDA337-036-544-804
Manufacturer:EDAC
Manufacturer Number:337-036-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers exceptional functionality. With a 3A amperage rating, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. The two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, provide seamless board-to-board connectivity with 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB design with this essential component.