337-036-544-807

Heilind Number:EDA337-036-544-807
Manufacturer:EDAC
Manufacturer Number:337-036-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-807

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, it facilitates efficient power and data transmission. Featuring 36 positions arranged in two rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.