337-036-544-808

Heilind Number:EDA337-036-544-808
Manufacturer:EDAC
Manufacturer Number:337-036-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows and 36 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your connector setup with this essential component.