337-036-544-812

Heilind Number:EDA337-036-544-812
Manufacturer:EDAC
Manufacturer Number:337-036-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant Green color, this connector offers optimum performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The 36 positions and straight mount orientation make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have in your inventory for efficient board-to-board connections. Upgrade your setup with this essential component today.