337-036-544-858

Heilind Number:EDA337-036-544-858
Manufacturer:EDAC
Manufacturer Number:337-036-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this 2-row connector features a total of 36 positions, ensuring reliable contact for your electronic components. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durable and safe operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted with copper alloy contacts, it delivers efficient power transmission at an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to optimize your board-to-board connections with uncompromising quality and performance.