337-036-544-868

Heilind Number:EDA337-036-544-868
Manufacturer:EDAC
Manufacturer Number:337-036-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-544-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows of copper alloy contacts and a .156-inch pitch, it ensures efficient signal transmission in your circuit layout. Boasting 36 positions and a 3A amperage rating, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing facilitate convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your connectivity solution with this essential component for your projects.