337-036-555-201

Heilind Number:EDA337-036-555-201
Manufacturer:EDAC
Manufacturer Number:337-036-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and longevity. Featuring two rows and 36 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The Straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Upgrade your PCB setup with this essential component.