337-036-555-202

Heilind Number:EDA337-036-555-202
Manufacturer:EDAC
Manufacturer Number:337-036-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 36 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees a snug fit for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this meticulously engineered Card Edge Connector.