337-036-555-203

Heilind Number:EDA337-036-555-203
Manufacturer:EDAC
Manufacturer Number:337-036-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with your electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification on your circuit board. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The two-row configuration and Copper Alloy contact material provide efficient power transmission, with a 3A amperage rating for high current applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 36 positions for versatile setup options. Whether you require straight mount orientation or a 90-degree angle, this connector offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component for seamless data transmission.