337-036-555-208

Heilind Number:EDA337-036-555-208
Manufacturer:EDAC
Manufacturer Number:337-036-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transmission at a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 36 positions cater to diverse connection needs. Suitable for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Explore the possibilities with this essential component in our Connectors range.