337-036-555-212

Heilind Number:EDA337-036-555-212
Manufacturer:EDAC
Manufacturer Number:337-036-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant green color not only adds a pop of visual appeal but also ensures easy identification on the board. With a robust 3A amperage rating, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and fire resistance. Featuring two rows of copper alloy contacts, each spaced at .156 inches, it provides efficient signal transfer across 36 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have in your inventory. Elevate your connectivity game with this essential component.