337-036-555-258

Heilind Number:EDA337-036-555-258
Manufacturer:EDAC
Manufacturer Number:337-036-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-258

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, offering a total of 36 positions spaced at a pitch of .156 inches, it ensures secure and efficient data transmission. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.