337-036-555-268

Heilind Number:EDA337-036-555-268
Manufacturer:EDAC
Manufacturer Number:337-036-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector boasts efficient signal transmission. Featuring two rows and 36 positions, it facilitates seamless board-to-board connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Elevate your PCB assembly with this essential component.