337-036-555-802

Heilind Number:EDA337-036-555-802
Manufacturer:EDAC
Manufacturer Number:337-036-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your electronic setup. With a current rating of 3 A, this connector ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Boasting two rows of contacts made from high-quality Copper Alloy, it offers optimal signal transmission. At a pitch of .156 in and row spacing of .2 in, it provides efficient interconnection between boards. With 36 positions available, it accommodates multiple connections. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity game with this essential component.