337-036-555-807

Heilind Number:EDA337-036-555-807
Manufacturer:EDAC
Manufacturer Number:337-036-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures seamless power transmission, rated at 3A. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, perfect for multi-board setups. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component in the Board to Board PCB Connectors category.