337-036-555-808

Heilind Number:EDA337-036-555-808
Manufacturer:EDAC
Manufacturer Number:337-036-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-808

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers high-performance functionality. With a 3A amperage capacity, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards. Featuring two rows of precisely engineered copper alloy contacts with a pitch of .156 inches, it facilitates efficient data transfer. The .2-inch row spacing and 36 positions accommodate a wide range of connections, making it a versatile solution for various applications. Its straight mount orientation allows for easy installation on PCBs, while the operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Trust in this connector for optimal board-to-board connectivity in your electronic projects.