337-036-555-878

Heilind Number:EDA337-036-555-878
Manufacturer:EDAC
Manufacturer Number:337-036-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-555-878

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that not only adds a pop of color but also signifies its reliable 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer. The 36 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.