337-036-556-201

Heilind Number:EDA337-036-556-201
Manufacturer:EDAC
Manufacturer Number:337-036-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts robust performance with a 3A amperage rating, making it ideal for power and signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 36 positions, it offers ample connectivity options for your application. The contact material is Copper Alloy, guaranteeing reliable conductivity. A pitch of .156 inches and row spacing of .2 inches allow for easy PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for seamless board-to-board connections in your electronic designs.