337-036-556-202

Heilind Number:EDA337-036-556-202
Manufacturer:EDAC
Manufacturer Number:337-036-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-202

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With 36 positions and a pitch of .156 inches, this connector facilitates seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. Designed for straight mounting orientation, it offers easy integration into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Ideal for use in a variety of industries, it's a must-have component for achieving optimal connectivity on your PCBs.