337-036-556-203

Heilind Number:EDA337-036-556-203
Manufacturer:EDAC
Manufacturer Number:337-036-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch to your circuit boards. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durable and reliable operation. Designed for efficiency, this connector boasts two rows and 36 positions, facilitating seamless data transmission. Crafted from robust Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation further simplifies integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. A must-have in the realm of connectors, it is perfect for applications in industries like telecommunications, automotive, and consumer electronics. Trust in its performance to streamline your connectivity needs.