337-036-556-204

Heilind Number:EDA337-036-556-204
Manufacturer:EDAC
Manufacturer Number:337-036-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With two rows of high-quality Copper Alloy contacts, it can handle up to 3 A of power, making it suitable for various electronic applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 36 positions offer ample connectivity options. Built for convenience, this connector boasts a straight-mount orientation for easy installation. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it ideal for use in a range of industries. Upgrade your connectivity solutions with this essential component.