337-036-556-207

Heilind Number:EDA337-036-556-207
Manufacturer:EDAC
Manufacturer Number:337-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, it features 36 gold-plated copper alloy contacts in a double-row configuration, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional engineer, this green Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity solutions today and experience seamless performance like never before.