337-036-556-208

Heilind Number:EDA337-036-556-208
Manufacturer:EDAC
Manufacturer Number:337-036-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-208

Detailed Description

Enhance your electronic connections with our durable Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Boasting two rows and 36 positions, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB designs with this essential connector.