337-036-556-258

Heilind Number:EDA337-036-556-258
Manufacturer:EDAC
Manufacturer Number:337-036-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Its 36 positions and straight mount orientation make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.