337-036-556-268

Heilind Number:EDA337-036-556-268
Manufacturer:EDAC
Manufacturer Number:337-036-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-268

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration in PCB setups, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector's two rows of Copper Alloy contacts, arranged in a .156-inch pitch with .2-inch row spacing, offer precision and stability in signal transfer. Boasting 36 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance to optimize your system's functionality.