337-036-556-802

Heilind Number:EDA337-036-556-802
Manufacturer:EDAC
Manufacturer Number:337-036-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-802

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green color, this connector ensures easy identification on your circuit board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments. Boasting two rows and 36 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material and .156-inch pitch ensure reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and high-performing, making it an essential choice for your electronic projects. Elevate your PCB design with this essential component.